115101-06-48.00

Heilind Number:AMR115101-06-48.00
Manufacturer:Amphenol RF
Manufacturer Number:115101-06-48.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Belden 8218 48 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 115101-06-48.00
Overall Length:48 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:Belden 8218
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR115101-06-48.00

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Plug to BNC Straight Plug Cable Assembly. Measuring 48 inches in length and designed with Belden 8218 cable, it ensures optimal performance for your audio and video systems. With 75 ohms impedance, it's perfect for maintaining signal integrity. Both connector ends feature a straight plug design for secure and seamless connections. Ideal for wire management in various applications, this coaxial cable assembly guarantees reliable transmission. Upgrade your setup with this essential component.