115101-09-06.00

Heilind Number:AMR115101-09-06.00
Manufacturer:Amphenol RF
Manufacturer Number:115101-09-06.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Belden 1855A 6 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 115101-09-06.00
Impedance:75 Ω
Cable Type:Belden 1855A
Overall Length:6 in
Connector End 1:BNC
Connector End 2:BNC
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR115101-09-06.00

Detailed Description

Introducing the BNC Straight Plug to BNC Straight Plug Cable Assembly, featuring high-quality Belden 1855A coaxial cable with a 75 Ohm impedance. Perfect for professional audio and video applications, this 6-inch cable ensures reliable signal transmission with minimal interference. Both connector ends are BNC type, offering secure and easy connections. The straight plug design adds convenience in tight spaces, while the durable construction guarantees long-lasting performance. Ideal for wire management in various settings, this assembly is a must-have for seamless connectivity. Trust in the 115101-09-06.00 for efficient and effective signal transfer.