115101-19-900

Heilind Number:AMR115101-19-900
Manufacturer:Amphenol RF
Manufacturer Number:115101-19-900
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug RG-58 900 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 115101-19-900
Overall Length:900 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR115101-19-900

Detailed Description

Easily connect two devices with our BNC Straight Plug to BNC Straight Plug RG-58 Cable Assembly. Measuring 900 inches in length, this 50 Ohm impedance cable ensures optimal signal transmission. Its RG-58 cable type guarantees efficient performance, while the straight plug connectors on both ends offer seamless connectivity. RoHS compliant, it meets environmental standards. Ideal for wire management and various applications, this coaxial cable assembly is a reliable choice for your connectivity needs.