| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 115101-19-M0.25 |
| Overall Length: | 9.84 in |
| Connector End 1: | BNC |
| Connector End 2: | BNC |
| Impedance: | 50 Ω |
| Cable Type: | RG 58 |
| Cable Assembly Type: | BNC to BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR115101-19-M0.25 |
115101-19-M0.25
| Heilind Number: | AMR115101-19-M0.25 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 115101-19-M0.25 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this BNC Straight Plug to BNC Straight Plug RG-58 Cable Assembly. Measuring 250 mm in length, this 50 Ohm cable is designed for optimal performance. The RG-58 cable type ensures reliable signal transfer, perfect for various applications. With BNC connectors on both ends, it offers seamless compatibility and easy installation. Whether for wire management or data transmission, this coaxial cable assembly is a versatile and essential component in any setup.

