115101-19-M0.75

Heilind Number:AMR115101-19-M0.75
Manufacturer:Amphenol RF
Manufacturer Number:115101-19-M0.75
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug RG-58 750 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 115101-19-M0.75
Overall Length:29.53 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR115101-19-M0.75

Detailed Description

Enhance your connectivity with this BNC Straight Plug to BNC Straight Plug RG-58 Cable Assembly. Measuring 750mm in length, this high-quality coaxial cable is designed for efficient signal transmission, featuring 50 ohms impedance. With BNC connectors at both ends, it ensures a secure and reliable connection. The RG-58 cable type guarantees optimal performance, making it ideal for various applications in wire management and cable assemblies. Upgrade your setup with this essential component for seamless communication.