115101-19-M10.0

Heilind Number:AMR115101-19-M10.0
Manufacturer:Amphenol RF
Manufacturer Number:115101-19-M10.0
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug RG-58 10 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 115101-19-M10.0
Overall Length:393.7 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR115101-19-M10.0

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Plug to BNC Straight Plug RG-58 Cable Assembly. Measuring 10 meters in length, it offers ample reach for various applications. The 50 Ohm impedance ensures efficient signal transfer, while the RG-58 cable type guarantees reliable performance. Featuring straight plug connectors on both ends, this assembly is easy to install and compatible with BNC interfaces. Ideal for wire management and coaxial cable setups, it's a versatile solution for your connectivity needs. Upgrade your setup with this essential component for seamless data transmission.