115101-19-M3.00

Heilind Number:AMR115101-19-M3.00
Manufacturer:Amphenol RF
Manufacturer Number:115101-19-M3.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug RG-58 3 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 115101-19-M3.00
Overall Length:118.11 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR115101-19-M3.00

Detailed Description

Enhance connectivity with this high-quality BNC Straight Plug to BNC Straight Plug RG-58 Cable Assembly. Measuring 3 meters in length, it offers optimal reach for various applications. The 50 ohm impedance ensures efficient signal transmission, while the RG-58 cable type guarantees durability and reliability. With straight plug connectors on both ends, it's easy to secure connections. RoHS compliant, this cable assembly meets environmental standards without compromising performance. Ideal for wire management and coaxial setups, it's a versatile solution for your connectivity needs.