| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 115101-20-600 |
| Overall Length: | 600 in |
| Connector End 1: | BNC |
| Connector End 2: | BNC |
| Impedance: | 75 Ω |
| Cable Type: | RG 59 |
| Cable Assembly Type: | BNC to BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR115101-20-600 |
115101-20-600
| Heilind Number: | AMR115101-20-600 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 115101-20-600 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC devices with precision using this straight plug to straight plug RG-59 coaxial cable assembly. With a length of 600 inches, it offers ample reach for versatile installations. The 75-ohm impedance ensures optimal signal transmission, while the RG-59 cable type guarantees durability and efficient performance. Ideal for various applications in wire management and cable assemblies, this high-quality connector set provides seamless connectivity in a range of settings.

