115101-20-M0.25

Heilind Number:AMR115101-20-M0.25
Manufacturer:Amphenol RF
Manufacturer Number:115101-20-M0.25
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug RG-59 250 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 115101-20-M0.25
Overall Length:9.84 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:RG 59
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR115101-20-M0.25

Detailed Description

Easily connect BNC devices with our Straight Plug to Straight Plug RG-59 Coaxial Cable Assembly. Featuring a 250mm length and 75 Ohm impedance, this high-quality cable ensures optimal signal transmission. With BNC connectors on both ends, it's perfect for various applications in wire management and telecommunications. The RG-59 cable type guarantees reliable performance, making it a durable and efficient solution for your connectivity needs. Upgrade your setup with this essential component that offers seamless and secure connections.