| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 115101-30-18.00 |
| Overall Length: | 18 in |
| Connector End 1: | BNC |
| Connector End 2: | BNC |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-100A |
| Cable Assembly Type: | BNC to BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR115101-30-18.00 |
115101-30-18.00
| Heilind Number: | AMR115101-30-18.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 115101-30-18.00 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect BNC devices with this 18-inch cable assembly, featuring straight plug connectors on both ends. Crafted with Times LMR-100A cable for optimal signal transmission, it ensures a seamless 50 Ohm connection. Ideal for wire management in various settings, this coaxial cable assembly guarantees reliable performance in demanding applications.

