115101-30-36.00

Heilind Number:AMR115101-30-36.00
Manufacturer:Amphenol RF
Manufacturer Number:115101-30-36.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Times LMR-100A 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 115101-30-36.00
Overall Length:36 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:50 Ω
Cable Type:Times LMR-100A
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR115101-30-36.00

Detailed Description

Connect seamlessly with our BNC Straight Plug to BNC Straight Plug Cable Assembly. Featuring a durable Times LMR-100A cable with a length of 36 inches, this high-quality connector ensures reliable signal transmission in any setup. With both ends equipped with BNC connectors and an impedance of 50 ohms, it's perfect for professional wire management and coaxial cable assemblies. Whether you're setting up a network, audio/video system, or telecommunications infrastructure, this cable assembly guarantees optimal performance and durability. Upgrade your connectivity with this essential component.