115104-15-12.00

Heilind Number:AMR115104-15-12.00
Manufacturer:Amphenol RF
Manufacturer Number:115104-15-12.00
ECAD Model:
3D Model

Description:

BNC Right Angle Plug to BNC Right Angle Plug RG-59 12 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 115104-15-12.00
Overall Length:12 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:RG 59
Cable Assembly Type:BNC to BNC
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR115104-15-12.00

Detailed Description

Easily connect your devices with this BNC Right Angle Plug to BNC Right Angle Plug RG-59 Cable, measuring 12 inches in length. Designed for optimum signal transmission in 75 Ohm systems, this cable assembly features RG-59 coaxial cable for reliable performance. The right angle plug connectors at both ends ensure a secure and space-saving fit, perfect for tight spaces or installations requiring a low profile. Ideal for professional audio/video setups, telecommunications, or networking applications, this cable guarantees seamless connectivity with minimal signal loss. Trust in its quality construction for efficient wire management and dependable signal integrity.