122112

Heilind Number:AMR122112
Manufacturer:Amphenol RF
Manufacturer Number:122112
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Plug RG-58 Plenum RG-122 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122112
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122112

Detailed Description

Easily connect and secure RF cables with our TNC Straight Crimp Plug. Designed for RG-58 Plenum and RG-122 cables, this 50 Ohm connector ensures reliable signal transmission in a range of applications. Crafted from durable brass with a nickel finish, it offers excellent conductivity and corrosion resistance. With a straight orientation and threaded coupling, it provides a secure and efficient connection. Operating seamlessly in temperatures ranging from -40°C to 85°C, it's suitable for both indoor and outdoor use. Ideal for professional installations or DIY projects, this connector guarantees high performance at a maximum frequency of 11 GHz. Trust in its RoHS compliance for environmentally friendly usage. Upgrade your RF coaxial connections with this essential component.