| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122116-15 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122116-15 |
122116-15
| Heilind Number: | AMR122116-15 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122116-15 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm IP67
More >>Specifications
Detailed Description
Experience seamless connectivity with our RF Connector TNC Straight Crimp Plug, designed for optimal performance in a variety of applications. With compatibility for RG-174, RG-188, RG-316, Times LMR-100A cables, this connector ensures a secure and reliable connection every time. Featuring a 50 Ohm impedance and operating frequency of up to 11 GHz, it meets the demands of high-speed data transmission. Constructed with durable brass and nickel finishes, it offers longevity and stability even in harsh environments. The IP67 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. Whether you're in telecommunications, aerospace, or industrial sectors, this TNC connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

