| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122116RP |
| Connector Type: | RP-TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122116RP |
122116RP
| Heilind Number: | AMR122116RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122116RP |
| ECAD Model: |
Description:
RF Connector RP-TNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RP-TNC Straight Crimp Plug, a versatile solution for RG-174, RG-188, RG-316, and Times LMR-100A cables. Crafted with durable Brass and Nickel finishes, this 50 Ohm connector guarantees reliable performance in temperatures ranging from -40°C to 85°C. Featuring a threaded coupling type, it ensures secure and stable connections, ideal for high-frequency applications up to 11 GHz. With RoHS compliance, rest assured of its environmental responsibility. Unleash seamless signal transmission with this essential component in the RF Coaxial Connectors & Accessories category.

