| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122117 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122117 |
122117
| Heilind Number: | AMR122117 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122117 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Plug, designed for seamless integration with RG-179 Belden 179DT cables. Engineered for optimal performance, this 75 Ohm connector boasts a durable brass construction with a nickel finish, ensuring reliability in a range of operating temperatures from -40°C to 85°C. Featuring a threaded coupling type, it guarantees secure and stable connections, making it ideal for high-frequency applications up to 1 GHz. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your RF setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

