122118

Heilind Number:AMR122118
Manufacturer:Amphenol RF
Manufacturer Number:122118
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122118
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122118

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Plug, designed for seamless integration with cables such as RG-174, RG-188, RG-316, and Times LMR-100A. The 50 Ohm impedance ensures optimal signal transmission, while the brass construction guarantees durability. With a maximum operating temperature of 85°C and a minimum of -40°C, this connector performs reliably in various environments. Its straight orientation, coupled with a threaded coupling type, offers secure and efficient connections. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your RF systems with this essential component.