| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122122 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122122 |
122122
| Heilind Number: | AMR122122 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122122 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Jack, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. This high-quality connector, with a 50 Ohm impedance and operating frequency up to 11 GHz, ensures reliable performance in various applications. Crafted from durable brass with a nickel finish, it offers both durability and signal integrity. The crimp termination method simplifies installation, while the straight orientation suits space-efficient setups. RoHS compliant and capable of operating in temperatures ranging from -40°C to 85°C, it's a versatile and dependable choice for your RF needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

