| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122122RP |
| Connector Type: | RP-TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122122RP |
122122RP
| Heilind Number: | AMR122122RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122122RP |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our RP-TNC Straight Crimp Jack, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted with durable brass and finished in nickel, this 50 Ohm connector ensures reliable performance even in extreme temperatures ranging from -65°C to 165°C. Featuring a threaded coupling type, it guarantees secure and stable connections for frequencies up to 11 GHz. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your RF systems with this essential component.

