122125

Heilind Number:AMR122125
Manufacturer:Amphenol RF
Manufacturer Number:122125
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Jack RG-59 RG-62 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122125
Connector Type:TNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122125

Detailed Description

Upgrade your connectivity with our RF Connector, designed for seamless integration in RG-59 and RG-62 cables. This TNC Straight Crimp Jack boasts a 75 Ohm impedance, ensuring optimal signal transmission. Crafted with high-quality materials like Phosphor Bronze contacts and Nickel-finished Brass body, it guarantees durability and performance. Operating efficiently in temperatures ranging from -40°C to 85°C, this connector is suitable for various environments. Its threaded coupling type offers secure attachment, while the straight orientation allows for easy installation. RoHS compliant and with a maximum operating frequency of 1GHz, it's the perfect choice for demanding RF applications. Upgrade your connectivity with our RF Connector, designed for seamless integration in RG-59 and RG-62 cables. This TNC Straight Crimp Jack boasts a 75 Ohm impedance, ensuring optimal signal transmission. Crafted with high-quality materials like Phosphor Bronze contacts and Nickel-finished Brass body, it guarantees durability and performance. Operating efficiently in temperatures ranging from -40°C to 85°C, this connector is suitable for various environments. Its threaded coupling type offers secure attachment, while the straight orientation allows for easy installation. RoHS compliant and with a maximum operating frequency of 1GHz, it's the perfect choice for demanding RF applications.