| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122138 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122138 |
122138
| Heilind Number: | AMR122138 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122138 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Jack, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a durable Brass body with Nickel finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -40°C to 85°C. The Phosphor Bronze contact material guarantees efficient signal transmission, while the threaded coupling type offers secure mating. With a maximum operating frequency of 11GHz, it's ideal for high-speed applications. RoHS compliant, this connector is a dependable choice for your RF coaxial setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

