122138RP

Heilind Number:AMR122138RP
Manufacturer:Amphenol RF
Manufacturer Number:122138RP
ECAD Model:
3D Model

Description:

RF Connector RP-TNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122138RP
Connector Type:RP-TNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122138RP

Detailed Description

Stay connected with precision and reliability using our RF Connector. Featuring an RP-TNC design with a straight crimp jack for seamless integration with RG-174, RG-188, RG-316, and Times LMR-100A cables, this connector ensures optimal signal transmission in 50 Ohm systems. Crafted with durable brass and finished with nickel, it offers robust performance even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 11 GHz, this threaded coupling connector is RoHS compliant, meeting stringent environmental standards. Perfect for various applications, its versatile orientation and cable termination method make it a must-have in RF setups.