122140RP

Heilind Number:AMR122140RP
Manufacturer:Amphenol RF
Manufacturer Number:122140RP
ECAD Model:
3D Model

Description:

RF Connector RP-TNC Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122140RP
Connector Type:RP-TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122140RP

Detailed Description

Enhance your RF connectivity with our RP-TNC Right Angle Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195, and other 50 Ohm cables. Crafted with precision and durability in mind, this connector features a brass body with a nickel finish, ensuring reliable performance even in challenging environments. With a maximum operating temperature of 165 °C and a minimum of -65 °C, it is suitable for a wide range of applications. The threaded coupling type guarantees a secure connection, while the crimp termination method simplifies installation. RoHS compliant and offering an operating frequency of up to 11 GHz, it is an essential component for professional RF installations.