| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122150 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122150 |
122150
| Heilind Number: | AMR122150 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122150 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our TNC Right Angle Crimp Plug, ideal for RG-58, RG-141, Times LMR-195, and other 50 Ohm cables. Crafted with durable materials like brass and nickel, this connector ensures reliable performance in various environments. Its threaded coupling feature guarantees a secure connection, while the crimp termination method offers easy installation on cables. With a maximum operating frequency of 11 GHz, it's perfect for high-frequency applications. RoHS compliant and designed for optimal signal transmission, this TNC plug is a must-have for any RF setup.

