122153

Heilind Number:AMR122153
Manufacturer:Amphenol RF
Manufacturer Number:122153
ECAD Model:
3D Model

Description:

RF Connector TNC Right Angle Crimp Plug RG-59 RG-62 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122153
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122153

Detailed Description

Enhance your RF connectivity with our TNC Right Angle Crimp Plug, designed for seamless integration with RG-59 and RG-62 cables. Crafted for optimal performance in 75 Ohm systems, this plug features a durable brass body with a nickel finish for long-lasting use. The phosphor bronze contact material ensures reliable signal transmission, while the threaded coupling type guarantees a secure connection. Operating efficiently in temperatures ranging from -40 °C to 85 °C, it is suitable for a variety of environments. With a maximum operating frequency of 1 GHz, this plug is perfect for high-speed data transmission. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your RF setup with this essential connector.