| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122160 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122160 |
122160
| Heilind Number: | AMR122160 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122160 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Jack Connector, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Featuring a durable Brass body with Nickel finish and Phosphor Bronze contact material, it ensures reliable performance in diverse environments. With a 50 Ohm impedance and operating frequency up to 11 GHz, this connector guarantees efficient signal transmission. Its Bulkhead Rear Mount panel mount feature offers versatility in installation. RoHS compliant and operating temperature ranging from -40°C to 85°C, it's a dependable choice for various applications in the RF industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

