| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122160RP |
| Connector Type: | RP-TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122160RP |
122160RP
| Heilind Number: | AMR122160RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122160RP |
| ECAD Model: |
Description:
RF Connector RP-TNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this high-performance RP-TNC Straight Crimp Jack connector. Designed for seamless integration with RG-58, RG-141, Times LMR-195 cables, it offers reliable 50 Ohm impedance for optimal signal transmission. Crafted from durable brass with a sleek nickel finish, its bulkhead rear mount feature ensures secure installation. With a maximum operating frequency of 11 GHz and a wide temperature range from -40°C to 85°C, this connector is ideal for various applications. RoHS compliant and featuring threaded coupling, it guarantees both performance and environmental responsibility. Upgrade your RF setups with this essential component.

