122163

Heilind Number:AMR122163
Manufacturer:Amphenol RF
Manufacturer Number:122163
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Jack RG-59 RG-62 Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122163
Connector Type:TNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122163

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Jack, designed for seamless integration with RG-59 and RG-62 cables. Featuring a sturdy Bulkhead Rear Mount construction, this connector ensures secure and reliable transmission in 75 Ohm systems. Crafted from durable brass with a nickel finish, it guarantees long-lasting performance even in harsh environments. The threaded coupling mechanism provides a secure fit, while the phosphor bronze contact material ensures optimal conductivity. Operating efficiently at temperatures ranging from -40°C to 85°C, it's suitable for a wide range of applications. RoHS compliant and offering a maximum operating frequency of 1 GHz, this connector is a must-have for your RF coaxial setup.