| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122193 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122193 |
122193
| Heilind Number: | AMR122193 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122193 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack RG-179 Belden 179DT Bulkhead Rear Mount 75 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our TNC Straight Crimp Jack. Designed for seamless integration, this connector is compatible with RG-179 Belden 179DT cables, offering a reliable 75 Ohm impedance. Crafted with precision, it features a durable brass body with a nickel finish, ensuring longevity and performance even in demanding environments. The rear mount bulkhead design allows for easy installation, while the threaded coupling provides secure connections. With a maximum operating frequency of 1 GHz and a wide temperature range from -40°C to 85°C, this connector is perfect for high-speed data transmission in varied applications. Rest assured, it meets RoHS compliance, underscoring our commitment to environmental responsibility. Upgrade your RF systems with this essential component and experience enhanced connectivity like never before.

