| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122210 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122210 |
122210
| Heilind Number: | AMR122210 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122210 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount 50 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Jack, ideal for RG-174, RG-188, RG-316, Times LMR-100A cables. This 50 Ohm isolated connector boasts a durable construction with a brass body and nickel finish, ensuring reliable performance in various environments. Featuring a bulkhead rear mount design, it provides convenient installation and secure attachment. With a maximum operating frequency of 11 GHz, it's perfect for high-frequency applications. RoHS compliant and crafted with phosphor bronze contacts, this connector guarantees both performance and environmental responsibility. Upgrade your RF setup with this TNC Straight Crimp Jack for seamless and efficient connections.

