| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122230 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122230 |
122230
| Heilind Number: | AMR122230 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122230 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 4-Hole Flange 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Jack, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted with precision and durability in mind, this 50 Ohm connector features a 4-Hole Flange for secure mounting. The nickel-finished brass body ensures reliable performance in a wide temperature range from -40°C to 85°C. RoHS compliant and engineered for frequencies up to 11GHz, it's the perfect choice for demanding RF applications. Trust in its Phosphor Bronze contacts for efficient signal transmission, making it a valuable addition to your setup.

