122246

Heilind Number:AMR122246
Manufacturer:Amphenol RF
Manufacturer Number:122246
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 4-Hole Flange 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122246
Connector Type:TNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122246

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Jack RF Connector, compatible with RG-174, RG-188, RG-316, Times LMR-100A cables. Engineered for optimal performance, this 50 Ohm connector features a durable construction with a body made of nickel-finished brass and beryllium copper contacts. Its 4-hole flange design ensures secure mounting, while the straight orientation allows for easy cable routing. With a maximum operating frequency of 11 GHz and a wide temperature range from -40°C to 85°C, this connector is suitable for various applications. RoHS compliant and designed for reliable threaded coupling, it guarantees high-quality signal transmission in demanding environments. Upgrade your connectivity solutions with this versatile RF connector.