122248

Heilind Number:AMR122248
Manufacturer:Amphenol RF
Manufacturer Number:122248
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Receptacle Jack Solder Cup 4-Hole Flange 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122248
Connector Type:TNC
Gender:Jack
Termination Method:Solder Cup
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122248

Detailed Description

Enhance your RF connectivity with our TNC Straight Receptacle Jack. Designed for seamless integration, this connector features a solder cup for secure termination. Crafted with durable brass and finished with nickel, it ensures reliable performance in various environments. With an impedance of 50 Ω and a maximum operating frequency of 11 GHz, it guarantees high-speed data transmission. The 4-hole flange panel mount feature simplifies installation, while the threaded coupling type provides a secure connection. RoHS compliant and suitable for temperatures ranging from -40°C to 85°C, this connector meets stringent industry standards. Upgrade your RF systems with this essential component for optimal signal integrity.