122274

Heilind Number:AMR122274
Manufacturer:Amphenol RF
Manufacturer Number:122274
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122274
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122274

Detailed Description

Enhance your RF connectivity with our TNC Straight Clamp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195, and other 50 Ohm cables. Crafted from high-quality brass with a durable nickel finish, this connector ensures reliable performance in a wide temperature range from -40 to 85 °C. Featuring a threaded coupling type, it offers secure and efficient connections for various applications. With a maximum operating frequency of 11 GHz, this plug is ideal for demanding RF environments. RoHS compliant for environmental responsibility, it's the perfect choice for professionals in need of top-notch RF solutions. Elevate your connectivity experience with our TNC Straight Clamp Plug.