| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122286 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122286 |
122286
| Heilind Number: | AMR122286 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122286 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Right Angle Clamp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted from durable brass with a nickel finish, this 50 Ohm connector ensures reliable performance in temperatures ranging from -40°C to 85°C. Featuring a threaded coupling and a maximum operating frequency of 11 GHz, it's perfect for high-speed applications. With RoHS compliance and precision engineering, it guarantees quality and longevity in your RF setups. Upgrade your connections today with this essential component.

