| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122330 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122330 |
122330
| Heilind Number: | AMR122330 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122330 |
| ECAD Model: |
Description:
RF Connector TNC Straight Receptacle Plug Solder Cup Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Receptacle Plug. Designed for seamless integration, this connector features a solder cup termination method for secure attachment. With a durable brass body and nickel finish, it ensures reliable performance in a wide temperature range from -65 to 165 °C. Offering a 50 Ω impedance and operating frequency of up to 11 GHz, it guarantees efficient signal transmission. Its bulkhead front mount design, along with threaded coupling type, provides easy installation and secure connection. Rest assured, this connector is RoHS compliant, making it a sustainable choice for your applications. Elevate your RF setup with this high-quality connector, perfect for various industrial and commercial settings.

