| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122332 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122332 |
122332
| Heilind Number: | AMR122332 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122332 |
| ECAD Model: |
Description:
RF Connector TNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC straight receptacle jack, designed for seamless integration in demanding environments. With a solder cup termination method and bulkhead front mount feature, this connector ensures secure and reliable performance. Crafted from durable brass with a nickel finish, it offers both strength and corrosion resistance. The 50 ohm impedance and operating frequency of up to 11 GHz make it ideal for high-speed data transmission. RoHS compliant and capable of operating in temperatures ranging from -40°C to 85°C, it meets stringent industry standards for quality and environmental responsibility. Perfect for a wide range of applications, this TNC connector guarantees optimal signal integrity and durability. Elevate your RF setups with this essential component.

