| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122333 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122333 |
122333
| Heilind Number: | AMR122333 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122333 |
| ECAD Model: |
Description:
RF Connector TNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 75 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Receptacle Jack. This high-performance connector features a durable brass body with a nickel finish, ensuring both longevity and signal integrity. Perfect for bulkhead front mount installations, its solder cup termination method offers secure and reliable connectivity. With an impedance of 75 ohms and a maximum operating frequency of 1 GHz, it's ideal for demanding RF applications. The phosphor bronze contact material guarantees excellent conductivity, while the threaded coupling type ensures a stable connection. Operating smoothly in temperatures ranging from -40°C to 85°C, this TNC connector is a versatile choice for various environments. Additionally, it complies with RoHS regulations, making it a sustainable option for your projects. Upgrade your RF setups with this top-quality connector for seamless performance.

