122341

Heilind Number:AMR122341
Manufacturer:Amphenol RF
Manufacturer Number:122341
ECAD Model:
3D Model

Description:

TNC Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122341
Orientation:Straight
Adapter Type:TNC to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR122341

Detailed Description

Easily connect TNC cables with our TNC Jack to TNC Jack Adapter. This 50 Ohm straight bulkhead adapter ensures seamless signal transmission, with a durable brass body and nickel finish for long-lasting performance. With a maximum frequency of 11 GHz, it's ideal for high-speed applications. Both sides feature jack connectors, providing a secure and reliable connection. RoHS compliant for environmentally friendly operation. Perfect for use in RF coaxial setups, this adapter is a versatile and essential component for any connectivity solution.