122342

Heilind Number:AMR122342
Manufacturer:Amphenol RF
Manufacturer Number:122342
ECAD Model:
3D Model

Description:

TNC Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122342
Orientation:Straight
Adapter Type:TNC to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR122342

Detailed Description

Easily connect TNC cables with our TNC Jack to TNC Jack Adapter. This straight bulkhead adapter, with a 50 Ohm impedance, ensures seamless signal transmission. Crafted from durable brass with a nickel finish, it offers reliable performance. With a maximum frequency of 11 GHz, it's ideal for high-speed applications. Both adapter sides feature female connectors for versatile compatibility. RoHS compliant, it meets environmental standards. A must-have for professionals in need of efficient RF coaxial connectivity.