122344

Heilind Number:AMR122344
Manufacturer:Amphenol RF
Manufacturer Number:122344
ECAD Model:
3D Model

Description:

TNC Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122344
Orientation:Straight
Adapter Type:TNC to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR122344

Detailed Description

Enhance your connectivity with our TNC Jack to TNC Jack Adapter, offering seamless integration in 50 Ohm applications. This straight bulkhead adapter, crafted from durable brass with a sleek nickel finish, ensures reliable performance. With a frequency range of up to 11 GHz, it is perfect for high-speed data transmission. Both adapter sides feature female connectors, allowing for easy installation. Whether for professional or personal use, this adapter guarantees optimal signal transfer. Upgrade your setup today and experience enhanced connectivity like never before.