122345

Heilind Number:AMR122345
Manufacturer:Amphenol RF
Manufacturer Number:122345
ECAD Model:
3D Model

Description:

TNC Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122345
Orientation:Straight
Adapter Type:TNC to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR122345

Detailed Description

Enhance your RF connectivity with this high-quality TNC Jack to TNC Jack Adapter. Designed for seamless integration, this straight bulkhead adapter boasts a 50 Ohm impedance for optimal signal transmission. Constructed with durable brass and finished with nickel, it ensures long-lasting performance in demanding environments. With a maximum frequency of 11 GHz, it's perfect for high-speed data applications. Whether you're a professional installer or a DIY enthusiast, this adapter is a must-have for your RF coaxial setup. Browse our full range of RF coaxial connectors and accessories for more options.