122346

Heilind Number:AMR122346
Manufacturer:Amphenol RF
Manufacturer Number:122346
ECAD Model:
3D Model

Description:

TNC Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead Isolated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122346
Orientation:Straight
Adapter Type:TNC to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR122346

Detailed Description

Easily connect TNC devices with our TNC Jack to TNC Jack Adapter. This 50 Ohm straight bulkhead adapter is designed for seamless integration, offering optimal signal transfer with its isolated construction. Crafted from durable brass with a nickel finish, it ensures reliable performance. With a maximum frequency of 11GHz, it's perfect for high-speed applications. Both sides feature TNC connectors, making it versatile for various setups. Plus, it's RoHS compliant, meeting environmental standards. Perfect for professionals in need of high-quality RF coaxial adapters.