122347

Heilind Number:AMR122347
Manufacturer:Amphenol RF
Manufacturer Number:122347
ECAD Model:
3D Model

Description:

TNC Jack to TNC Jack Adapter 75 Ohm Straight Bulkhead Isolated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122347
Orientation:Straight
Adapter Type:TNC to TNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:1 GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR122347

Detailed Description

Easily connect TNC Jack to TNC Jack with our 75 Ohm Straight Bulkhead Isolated Adapter. Crafted from durable brass with a sleek nickel finish, it ensures reliable performance for high-frequency applications up to 1 GHz. Both sides feature a Jack gender, guaranteeing a secure fit every time. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for RF Coaxial Connectivity, it's a must-have for any professional set-up.