122350

Heilind Number:AMR122350
Manufacturer:Amphenol RF
Manufacturer Number:122350
ECAD Model:
3D Model

Description:

TNC Plug to TNC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122350
Orientation:Straight
Adapter Type:TNC to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR122350

Detailed Description

Enhance your connectivity with our TNC Plug to TNC Plug Adapter. Designed for seamless integration, this 50 Ohm straight adapter boasts a durable brass construction with a sleek nickel finish, ensuring reliable performance. With a maximum frequency of 11 GHz, it's perfect for high-speed data transmission. Both sides feature plug connectors, making it easy to use in various setups. Rest assured, it complies with RoHS standards for environmentally friendly operation. Upgrade your RF coaxial connections with this essential accessory.