| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122351 |
| Orientation: | Straight |
| Adapter Type: | TNC to TNC |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Adapter Side 1: | TNC |
| Adapter Side 2: | TNC |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR122351 |
122351
| Heilind Number: | AMR122351 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122351 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect TNC devices with this 75 Ohm Straight Adapter, designed for seamless signal transmission. Crafted from durable brass, it ensures reliable performance and longevity. With both sides featuring TNC plugs, it offers a secure and stable connection for your RF coaxial setup. Ideal for a variety of applications, this adapter is a must-have for maintaining optimal connectivity in your electronic systems.

