122352

Heilind Number:AMR122352
Manufacturer:Amphenol RF
Manufacturer Number:122352
ECAD Model:
3D Model

Description:

TNC Jack to TNC Plug Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122352
Orientation:Right Angle
Adapter Type:TNC to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
SKU:AMR122352

Detailed Description

Easily connect TNC jack to TNC plug with our 50 Ohm right angle adapter. Crafted from durable brass with a nickel finish, this adapter ensures reliable performance. With a maximum frequency of 11 GHz, it's perfect for high-speed applications. RoHS compliant, it meets industry standards for environmental responsibility. Ideal for professionals in need of seamless RF coaxial connections, this adapter is a must-have in any toolkit.