122352RP-RP

Heilind Number:AMR122352RP-RP
Manufacturer:Amphenol RF
Manufacturer Number:122352RP-RP
ECAD Model:
3D Model

Description:

RP-TNC Jack to RP-TNC Plug Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122352RP-RP
Orientation:Right Angle1
Adapter Type:RP-TNC to RP-TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:RP-TNC
Adapter Side 2:RP-TNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR122352RP-RP

Detailed Description

Easily connect RP-TNC Jack to RP-TNC Plug with our 50 Ohm Right Angle Adapter. Crafted from durable brass with a sleek nickel finish, this high-quality adapter ensures optimal signal transmission. Operating at frequencies up to 11GHz, it's ideal for demanding RF applications. With RoHS compliance, you can trust in its environmental responsibility. Perfect for professional setups or DIY projects, it's a versatile addition to your connectivity toolkit. Explore seamless connections with this essential RF coaxial adapter.