122353

Heilind Number:AMR122353
Manufacturer:Amphenol RF
Manufacturer Number:122353
ECAD Model:
3D Model

Description:

TNC Jack to TNC Plug Adapter 75 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122353
Orientation:Right Angle1
Adapter Type:TNC to TNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:1 GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR122353

Detailed Description

Easily connect TNC cables with our TNC Jack to TNC Plug Adapter, designed for seamless 75 Ohm transmissions. This right angle adapter ensures a secure fit, perfect for tight spaces or installations. Crafted with durable brass and finished with nickel plating, it guarantees long-lasting performance even in demanding environments. With a frequency range up to 1 GHz, it's ideal for various RF coaxial applications. Whether you're looking to join TNC connectors or adapt existing setups, this adapter provides reliable connectivity. Explore our range of RF coaxial accessories for all your connectivity needs.