122354

Heilind Number:AMR122354
Manufacturer:Amphenol RF
Manufacturer Number:122354
ECAD Model:
3D Model

Description:

TNC T-Shape Adapter Jack-Jack-Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122354
Orientation:Tee Adapter
Adapter Type:TNC Tee
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Tee Adapter Gender:Jack-Jack-Jack
SKU:AMR122354

Detailed Description

Enhance your RF coaxial connections with our TNC T-Shape Adapter, offering seamless jack-jack-jack connectivity for optimal signal transmission. Engineered with 50 Ohm impedance and crafted from durable nickel-finished brass, this tee adapter ensures reliable performance in high-frequency environments, supporting up to 11 GHz. Perfect for professional and industrial applications, it guarantees secure and efficient data transfer. Upgrade your setup with this essential component, RoHS compliant for environmental responsibility.